Part Details for MP2341GTL by Monolithic Power Systems
Overview of MP2341GTL by Monolithic Power Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MP2341GTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Symmetry Electronics | High-Efficiency, 2A, 24V, 1MHz, Synchronous, Step-Down LED Driver In SOT 583 Min Qty: 1 | 0 |
|
$0.6500 / $0.8200 | Buy Now |
Part Details for MP2341GTL
MP2341GTL CAD Models
MP2341GTL Part Data Attributes:
|
MP2341GTL
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP2341GTL
Monolithic Power Systems
LED Driver, 2-Segment, PDSO8, SOT-583, 8 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | SOT-583, 8 PIN | |
Reach Compliance Code | compliant | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-F8 | |
Length | 2.1 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Equivalence Code | FL8,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 1.2 mm |