Part Details for MP2357DT-LF-P by Monolithic Power Systems
Overview of MP2357DT-LF-P by Monolithic Power Systems
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP2357DT-LF-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH3367
|
Newark | Dc/Dc Conv, Buck, 1.4Mhz, 85Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:24V, Output Current:500Ma, Ic Case/Package:Sot-23, No. Of Pins:6Pinsrohs Compliant: Yes |Monolithic Power Systems (Mps) MP2357DT-LF-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 232 |
|
$1.5000 / $2.4400 | Buy Now |
DISTI #
1589-1109-1-ND
|
DigiKey | IC REG BUCK ADJ 500MA SOT23-6 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
937 In Stock |
|
$1.1029 / $2.5000 | Buy Now |
DISTI #
MP2357DT-LF-P
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V 24V 6-Pin SOT-23 T/R - Tape and Reel (Alt: MP2357DT-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.2180 / $1.4700 | Buy Now |
DISTI #
946-MP2357DTLFP
|
Mouser Electronics | Switching Voltage Regulators .5A 24V 1.4MHz Non-sync Buck RoHS: Compliant | 462 |
|
$1.1000 / $2.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.0500 | Buy Now |
DISTI #
MP2357DT-LF-P
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V 24V 6-Pin SOT-23 T/R - Tape and Reel (Alt: MP2357DT-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.2180 / $1.4700 | Buy Now |
DISTI #
MP2357DT-LF-P
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V 24V 6-Pin SOT-23 T/R - Tape and Reel (Alt: MP2357DT-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.2180 / $1.4700 | Buy Now |
DISTI #
MP2357DT-LF-P
|
Avnet Silica | Conv DC-DC Single Step Down 4.5V 24V 6-Pin SOT-23 T/R (Alt: MP2357DT-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 460 |
|
$5.0000 / $7.6900 | Buy Now |
DISTI #
3357991
|
element14 Asia-Pacific | DC/DC CONV, BUCK, 1.4MHZ, 85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 232 |
|
$1.7907 / $2.6347 | Buy Now |
Part Details for MP2357DT-LF-P
MP2357DT-LF-P CAD Models
MP2357DT-LF-P Part Data Attributes
|
MP2357DT-LF-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MP2357DT-LF-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |