Part Details for MP2358DS-LF-P by Monolithic Power Systems
Overview of MP2358DS-LF-P by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP2358DS-LF-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MP2358DS-LF-PTR-ND
|
DigiKey | IC REG BUCK ADJ 2A 8SOIC Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$1.3833 / $1.7940 | Buy Now |
DISTI #
MP2358DS-LF-P
|
Avnet Americas | Converter DC to DC Step-Down 4.75V to 23V 8-Pin SOIC T/R - Tape and Reel (Alt: MP2358DS-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$1.5515 / $1.8725 | Buy Now |
DISTI #
946-MP2358DS-LF-P
|
Mouser Electronics | Switching Voltage Regulators NRFND: Use MP2392 as replacement | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.3400 | Buy Now |
DISTI #
MP2358DS-LF-P
|
Avnet Americas | Converter DC to DC Step-Down 4.75V to 23V 8-Pin SOIC T/R - Tape and Reel (Alt: MP2358DS-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$1.5515 / $1.8725 | Buy Now |
Part Details for MP2358DS-LF-P
MP2358DS-LF-P CAD Models
MP2358DS-LF-P Part Data Attributes:
|
MP2358DS-LF-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MP2358DS-LF-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |