-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Driver, 3-Segment, PDSO6, TSOT-23, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1584-1-ND
|
DigiKey | IC LED DRV RGLTR PWM 2A TSOT23-6 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9461 In Stock |
|
$0.6959 / $1.5800 | Buy Now |
DISTI #
MP2410AGJ-Z
|
Avnet Americas | 24V 2A 1MHZ SYNC STEP DOWN LED DRIVER A - Tape and Reel (Alt: MP2410AGJ-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.7420 / $0.9540 | Buy Now |
DISTI #
946-MP2410AGJ-Z
|
Mouser Electronics | LED Lighting Drivers 2A 1MHz to 97% Effic Sync Buck analog RoHS: Compliant | 3472 |
|
$0.6830 / $1.5800 | Buy Now |
|
Future Electronics | MP2410A Series 24 V 2 A 1 MHz Synchronous Step-Down LED Driver - TSOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.6800 / $0.7050 | Buy Now |
DISTI #
MP2410AGJ-Z
|
Avnet Americas | 24V 2A 1MHZ SYNC STEP DOWN LED DRIVER A - Tape and Reel (Alt: MP2410AGJ-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.7420 / $0.9540 | Buy Now |
DISTI #
MP2410AGJ-Z
|
Avnet Americas | 24V 2A 1MHZ SYNC STEP DOWN LED DRIVER A - Tape and Reel (Alt: MP2410AGJ-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.7420 / $0.9540 | Buy Now |
DISTI #
MP2410AGJ-Z
|
Avnet Silica | 24V 2A 1MHZ SYNC STEP DOWN LED DRIVER A (Alt: MP2410AGJ-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.8867 / $0.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MP2410AGJ-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP2410AGJ-Z
Monolithic Power Systems
LED Driver, 3-Segment, PDSO6, TSOT-23, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | TSOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |