Part Details for MP2410GJ-P by Monolithic Power Systems
Overview of MP2410GJ-P by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP2410GJ-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP2410GJ-P-ND
|
DigiKey | IC LED DRV RGLTR ANALOG TSOT23-6 Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8888 / $1.0922 | Buy Now |
DISTI #
MP2410GJ-P
|
Avnet Americas | 2A, 1MHZ, UP TO 97% EFFICIENCY SYNCHRONOUS BUCK, ANALOG DIMMING ONLY - Tape and Reel (Alt: MP2410GJ-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.7565 | Buy Now |
DISTI #
946-MP2410GJ-P
|
Mouser Electronics | LED Lighting Drivers 2A 1MHz to 97% Effic Sync Buck analog RoHS: Compliant | 0 |
|
$0.8920 / $2.0300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks | 0 |
|
$0.8500 | Buy Now |
DISTI #
MP2410GJ-P
|
Avnet Silica | 2A, 1MHZ, UP TO 97% EFFICIENCY SYNCHRONOUS BUCK, ANALOG DIMMING ONLY (Alt: MP2410GJ-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MP2410GJ-P
MP2410GJ-P CAD Models
MP2410GJ-P Part Data Attributes
|
MP2410GJ-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MP2410GJ-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |