Part Details for MP2410GJ-Z by Monolithic Power Systems
Overview of MP2410GJ-Z by Monolithic Power Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP2410GJ-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1585-1-ND
|
DigiKey | IC LED DRV RGLTR ANALOG TSOT23-6 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7045 In Stock |
|
$0.6625 / $1.5800 | Buy Now |
DISTI #
MP2410GJ-Z
|
Avnet Americas | LED DRVR Buck 1-CH Analog 22V 2A 6-Pin TSOT-23 T/R - Tape and Reel (Alt: MP2410GJ-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.7420 / $0.9540 | Buy Now |
DISTI #
946-MP2410GJ-Z
|
Mouser Electronics | LED Lighting Drivers 2A 1MHz to 97% Effic Sync Buck analog RoHS: Compliant | 0 |
|
$0.6620 / $1.5800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks | 0 |
|
$0.6630 | Buy Now |
DISTI #
MP2410GJ-Z
|
Avnet Silica | LED DRVR Buck 1-CH Analog 22V 2A 6-Pin TSOT-23 T/R (Alt: MP2410GJ-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC LED DRVR RGLTR SOT23-6 | 2350 |
|
RFQ |