Part Details for MP2410GJE-P by Monolithic Power Systems
Overview of MP2410GJE-P by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP2410GJE-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH3373
|
Newark | Led Driver, Sync Buck, 1Mhz, Tsot-23-8, Topology:Synchronous Buck (Step Down), Input Voltage Min:4.2V, Input Voltage Max:24V, Output Voltage Max:-, Output Current Max:2A, Switching Frequency Typ:1Mhz, Ic Mounting:Surface Mount Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP2410GJE-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2100 / $2.6500 | Buy Now |
DISTI #
MP2410GJE-P-ND
|
DigiKey | IC LED DRV RGLTR ANALOG TSOT23-8 Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8928 / $1.2019 | Buy Now |
DISTI #
MP2410GJE-P
|
Avnet Americas | 2A, 1MHZ, UP TO 97% EFFICIENCY SYNCHRONOUS BUCK, ANALOG DIMMING ONLY - Tape and Reel (Alt: MP2410GJE-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.9860 / $1.1900 | Buy Now |
DISTI #
946-MP2410GJE-P
|
Mouser Electronics | LED Lighting Drivers 2A 1MHz to 97% Effic Sync Buck analog RoHS: Compliant | 390 |
|
$0.8920 / $2.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks | 0 |
|
$0.8500 | Buy Now |
Part Details for MP2410GJE-P
MP2410GJE-P CAD Models
MP2410GJE-P Part Data Attributes
|
MP2410GJE-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MP2410GJE-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |