Part Details for MP2410GJE-Z by Monolithic Power Systems
Overview of MP2410GJE-Z by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP2410GJE-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP2410GJE-Z-ND
|
DigiKey | IC LED DRV RGLTR ANALOG TSOT23-8 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6625 / $0.7396 | Buy Now |
DISTI #
MP2410GJE-Z
|
Avnet Americas | LED DRVR Buck 1-CH Analog 22V 2A 8-Pin TSOT-23 T/R - Tape and Reel (Alt: MP2410GJE-Z) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.5896 | Buy Now |
DISTI #
946-MP2410GJE-Z
|
Mouser Electronics | LED Lighting Drivers 2A 1MHz to 97% Effic Sync Buck analog RoHS: Compliant | 0 |
|
$0.6800 / $0.7220 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks | 0 |
|
$0.6630 | Buy Now |
DISTI #
MP2410GJE-Z
|
Avnet Silica | LED DRVR Buck 1-CH Analog 22V 2A 8-Pin TSOT-23 T/R (Alt: MP2410GJE-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |