-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC REG BUCK ADJ 1A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH3375
|
Newark | Dc/Dc Conv, Sync Buck, 1Mhz, 85Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Voltage Min:3.3V, Input Voltage Max:36V, Output Current:1A, Ic Case/Package:Qfn-Ep, No. Of Pins:8Pinsrohs Compliant: Yes |Monolithic Power Systems (Mps) MP2452DD-LF-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 205 |
|
$1.8700 / $3.3100 | Buy Now |
DISTI #
1589-1119-1-ND
|
DigiKey | IC REG BUCK ADJ 1A 8QFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2193 In Stock |
|
$1.4091 / $2.9200 | Buy Now |
DISTI #
MP2452DD-LF-P
|
Avnet Americas | Conv DC-DC Single Step Down 3.3V 36V 8-Pin QFN EP T/R - Tape and Reel (Alt: MP2452DD-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.5805 / $1.9075 | Buy Now |
DISTI #
946-MP2452DDLFP
|
Mouser Electronics | Switching Voltage Regulators 1A 36V 1MHz Non-sync Buck RoHS: Compliant | 208 |
|
$1.4000 / $2.9100 | Buy Now |
|
Future Electronics | MP2452 Series 36 V 1 A 1200 KHz Surface Mount Step-Down Converter - QFN-8 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$1.4400 / $1.4800 | Buy Now |
DISTI #
MP2452DD-LF-P
|
Avnet Americas | Conv DC-DC Single Step Down 3.3V 36V 8-Pin QFN EP T/R - Tape and Reel (Alt: MP2452DD-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.5805 / $1.9075 | Buy Now |
DISTI #
MP2452DD-LF-P
|
Avnet Americas | Conv DC-DC Single Step Down 3.3V 36V 8-Pin QFN EP T/R - Tape and Reel (Alt: MP2452DD-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.5805 / $1.9075 | Buy Now |
DISTI #
MP2452DD-LF-P
|
Avnet Silica | Conv DC-DC Single Step Down 3.3V 36V 8-Pin QFN EP T/R (Alt: MP2452DD-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC REG BUCK ADJ 1A / 1A, 36V, 1MHz Step-Down Converter | 60000 |
|
RFQ | |
DISTI #
3357998
|
element14 Asia-Pacific | DC/DC CONV, SYNC BUCK, 1MHZ, 85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 205 |
|
$1.5314 / $3.0482 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MP2452DD-LF-P
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP2452DD-LF-P
Monolithic Power Systems
IC REG BUCK ADJ 1A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | QFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Additional Feature | OPERATES IN ADJUSTABLE MODE FROM 0.794 TO 33V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-N8 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1200 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |