Part Details for MP2454GH-P by Monolithic Power Systems
Overview of MP2454GH-P by Monolithic Power Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP2454GH-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP2454GH-P
|
Avnet Americas | Converter DC to DC Step-Down 3.3V to 36V 10-Pin MSOP-EP T/R - Tape and Reel (Alt: MP2454GH-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.0010 | Buy Now |
DISTI #
946-MP2454GH-P
|
Mouser Electronics | Switching Voltage Regulators 36V,0.6A low Iq Step-Down Converter with PG and Ext.SS | 0 |
|
$1.2000 / $2.7500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks | 0 |
|
$1.1500 | Buy Now |
Part Details for MP2454GH-P
MP2454GH-P CAD Models
MP2454GH-P Part Data Attributes
|
MP2454GH-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MP2454GH-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |