Part Details for MP24894GJ-Z by Monolithic Power Systems
Overview of MP24894GJ-Z by Monolithic Power Systems
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Electronic Manufacturing
Price & Stock for MP24894GJ-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1898-1-ND
|
DigiKey | IC LED DRIVER CTRLR PWM TSOT23-6 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2901 In Stock |
|
$0.4525 / $1.1700 | Buy Now |
DISTI #
MP24894GJ-Z
|
Avnet Americas | STEP-DOWN WLED-CURRENT CONTROLLER 6-60V - Tape and Reel (Alt: MP24894GJ-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.4900 / $0.6300 | Buy Now |
DISTI #
946-MP24894GJZ
|
Mouser Electronics | LED Lighting Drivers Step-Dwn White LED Drvr RoHS: Compliant | 3931 |
|
$0.4520 / $1.1700 | Buy Now |
|
Future Electronics | MP24894 Series 6 - 60 V 1 MHz Step-Down White LED Driver - TSOT-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4450 | Buy Now |
|
Future Electronics | MP24894 Series 6 - 60 V 1 MHz Step-Down White LED Driver - TSOT-6 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 3000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.4450 / $0.6000 | Buy Now |
DISTI #
MP24894GJ-Z
|
Avnet Americas | STEP-DOWN WLED-CURRENT CONTROLLER 6-60V - Tape and Reel (Alt: MP24894GJ-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.4900 / $0.6300 | Buy Now |
DISTI #
MP24894GJ-Z
|
Avnet Americas | STEP-DOWN WLED-CURRENT CONTROLLER 6-60V - Tape and Reel (Alt: MP24894GJ-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.4900 / $0.6300 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3426 |
|
RFQ | |
DISTI #
MP24894GJ-Z
|
Avnet Silica | STEP-DOWN WLED-CURRENT CONTROLLER 6-60V (Alt: MP24894GJ-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | Package/Enclosure6-TSOT | 674 |
|
$0.2591 / $0.3217 | Buy Now |
Part Details for MP24894GJ-Z
MP24894GJ-Z CAD Models
MP24894GJ-Z Part Data Attributes
|
MP24894GJ-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP24894GJ-Z
Monolithic Power Systems
LED Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.5 mA | |
Supply Voltage-Max | 60 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.6 mm | |
fmax-Min | 0.02 MHz |