There are no models available for this part yet.
Overview of MP2496MGR-P by Monolithic Power Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MP2496MGR-P by Monolithic Power Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MP2496MGR-P-ND
|
DigiKey | DC DC CONVERTER Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$1.8500 / $2.1460 | Buy Now | |
DISTI #
MP2496MGR-P
|
Avnet Americas | 2.5A, 36V, FREQUENCY SELECTABLE STEP-DOWN CONVERTER WITH SIN - Tape and Reel (Alt: MP2496MGR-P) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$2.3765 | Buy Now | |
DISTI #
946-MP2496MGR-P
|
Mouser Electronics | Switching Voltage Regulators 2.5A 36V Step Down Converter RoHS: Compliant | 0 |
|
Order Now | ||
Future Electronics | buck with USB charging RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$2.4700 / $2.5400 | Buy Now | ||
DISTI #
MP2496MGR-P
|
Avnet Silica | 2.5A, 36V, FREQUENCY SELECTABLE STEP-DOWN CONVERTER WITH SIN (Alt: MP2496MGR-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 30 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for MP2496MGR-P by Monolithic Power Systems
Part Data Attributes for MP2496MGR-P by Monolithic Power Systems
MP2496MGR-P
Monolithic Power Systems
|
|
---|---|
Samacsys Manufacturer
|
Monolithic Power Systems (MPS)
|
Want to compare parts?
-
MP2496MGR-PMonolithic Power SystemsVS
-