Part Details for MP2695GQ-0000-Z by Monolithic Power Systems
Overview of MP2695GQ-0000-Z by Monolithic Power Systems
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for MP2695GQ-0000-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MP2695GQ-0000-ZCT-ND
|
DigiKey | IC BATT CONTRL LI-ION 1CEL 21QFN Min Qty: 5000 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$1.1029 | Buy Now |
DISTI #
MP2695GQ-0000-Z
|
Avnet Americas | Battery Charger Li-Ion/Li-Pol 1Cell 0.5A to 3.6A 3.6V to 4.45V 21-Pin QFN T/R - Tape and Reel (Alt: MP2695GQ-0000-Z) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.1760 / $1.5120 | Buy Now |
DISTI #
946-MP2695GQ0000Z
|
Mouser Electronics | Battery Management I2C-Controlled, Single-Cell Switching Charger with JEITA Profile RoHS: Compliant | 0 |
|
$1.0300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.0500 | Buy Now |
|
Bristol Electronics | 8085 |
|
RFQ | ||
DISTI #
MP2695GQ-0000-Z
|
Avnet Americas | Battery Charger Li-Ion/Li-Pol 1Cell 0.5A to 3.6A 3.6V to 4.45V 21-Pin QFN T/R - Tape and Reel (Alt: MP2695GQ-0000-Z) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.1760 / $1.5120 | Buy Now |
DISTI #
MP2695GQ-0000-Z
|
Avnet Silica | Battery Charger Li-Ion/Li-Pol 1Cell 0.5A to 3.6A 3.6V to 4.45V 21-Pin QFN T/R (Alt: MP2695GQ-0000-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Symmetry Electronics | I2C-Controlled, Single-Cell Switching Charger with JEITA Profile Min Qty: 1 | 0 |
|
$1.4000 | Buy Now |
Part Details for MP2695GQ-0000-Z
MP2695GQ-0000-Z CAD Models
MP2695GQ-0000-Z Part Data Attributes:
|
MP2695GQ-0000-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP2695GQ-0000-Z
Monolithic Power Systems
Power Supply Support Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | QFN-21 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Date Of Intro | 2019-12-03 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N21 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 21 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC21,.12SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Max (Vsup) | 11 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +3V | |
Width | 3 mm |