Part Details for MP28114DG-LF-P by Monolithic Power Systems
Overview of MP28114DG-LF-P by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP28114DG-LF-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MP28114DG-LF-PCT-ND
|
DigiKey | IC REG BUCK ADJ 600MA 8QFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
400 In Stock |
|
$1.1500 / $2.7400 | Buy Now |
DISTI #
MP28114DG-LF-P
|
Avnet Americas | MPSMP28114DG-LF-P - Tape and Reel (Alt: MP28114DG-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.3340 / $1.6100 | Buy Now |
DISTI #
946-MP28114DGLFP
|
Mouser Electronics | Switching Voltage Regulators 1.7MHz 600MA Low V Step-Down RoHS: Compliant | 0 |
|
$1.2000 / $2.7400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks | 0 |
|
$1.1500 | Buy Now |
DISTI #
MP28114DG-LF-P
|
Avnet Silica | MPSMP28114DG-LF-P (Alt: MP28114DG-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MP28114DG-LF-P
MP28114DG-LF-P CAD Models
MP28114DG-LF-P Part Data Attributes
|
MP28114DG-LF-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MP28114DG-LF-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |