-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP28115DQ-LF-P-ND
|
DigiKey | IC REG BUCK ADJ 4A 10QFN Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$3.1568 / $3.9400 | Buy Now |
DISTI #
MP28115DQ-LF-P
|
Avnet Americas | MPSMP28115DQ-LF-P - Tape and Reel (Alt: MP28115DQ-LF-P) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$3.4075 / $4.1125 | Buy Now |
DISTI #
946-MP28115DQLFP
|
Mouser Electronics | Switching Voltage Regulators 4A, 6V, 1.5MHz Synch Step-Down RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks | 0 |
|
$2.9400 | Buy Now |
DISTI #
MP28115DQ-LF-P
|
Avnet Silica | MPSMP28115DQ-LF-P (Alt: MP28115DQ-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy