Part Details for MP28253EL-LF-P by Monolithic Power Systems
Overview of MP28253EL-LF-P by Monolithic Power Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP28253EL-LF-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MP28253EL-LF-PTR-ND
|
DigiKey | IC REG BUCK ADJ 3A 14QFN Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MP28253EL-LF-P
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V to 21V 14-Pin QFN T/R - Tape and Reel (Alt: MP28253EL-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
946-MP28253ELLFP
|
Mouser Electronics | Switching Voltage Regulators 21V, 4A, 500kHz Sync Step-down Converter RoHS: Compliant | 0 |
|
Order Now | |
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 575KHZ SWITCHING FREQ-MAX, PDSO14 | 48 |
|
$1.8750 / $3.7500 | Buy Now |
DISTI #
MP28253EL-LF-P
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V to 21V 14-Pin QFN T/R - Tape and Reel (Alt: MP28253EL-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
MP28253EL-LF-P
|
Avnet Silica | Conv DC-DC Single Step Down 4.5V to 21V 14-Pin QFN T/R (Alt: MP28253EL-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |