Part Details for MP28255EL-LF-P by Monolithic Power Systems
Overview of MP28255EL-LF-P by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP28255EL-LF-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP28255EL-LF-P-ND
|
DigiKey | IC REG BUCK ADJ 4A 14QFN Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$1.6375 / $1.9280 | Buy Now |
DISTI #
MP28255EL-LF-P
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V to 21V 14-Pin QFN EP T/R - Tape and Reel (Alt: MP28255EL-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$2.0952 | Buy Now |
DISTI #
946-MP28255ELLFP
|
Mouser Electronics | Switching Voltage Regulators 21V, 4A Sync Buck w/ PG & ext SS RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks | 0 |
|
$1.6400 | Buy Now |
DISTI #
MP28255EL-LF-P
|
Avnet Silica | Conv DC-DC Single Step Down 4.5V to 21V 14-Pin QFN EP T/R (Alt: MP28255EL-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |