Part Details for MP28490DN-LF-Z by Monolithic Power Systems
Overview of MP28490DN-LF-Z by Monolithic Power Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP28490DN-LF-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP28490DN-LF-Z-ND
|
DigiKey | IC REG BUCK ADJ 5A 8SOIC Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$1.9521 / $2.0284 | Buy Now |
DISTI #
MP28490DN-LF-Z
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V to 30V 8-Pin SOIC N EP T/R - Tape and Reel (Alt: MP28490DN-LF-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.1895 / $2.6425 | Buy Now |
DISTI #
946-MP28490DNLFZ
|
Mouser Electronics | Switching Voltage Regulators 5V, 30V, 420KHz Step Down Converter RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | MP28490 Series 30 V 5 A 600 kHz Surface Mount Step-Down Converter - SOIC-8E RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$2.5200 | Buy Now |
DISTI #
MP28490DN-LF-Z
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V to 30V 8-Pin SOIC N EP T/R - Tape and Reel (Alt: MP28490DN-LF-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.1895 / $2.6425 | Buy Now |
DISTI #
MP28490DN-LF-Z
|
Avnet Silica | Conv DC-DC Single Step Down 4.5V to 30V 8-Pin SOIC N EP T/R (Alt: MP28490DN-LF-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
Part Details for MP28490DN-LF-Z
MP28490DN-LF-Z CAD Models
MP28490DN-LF-Z Part Data Attributes:
|
MP28490DN-LF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP28490DN-LF-Z
Monolithic Power Systems
Switching Regulator, Current-mode, 9A, 600kHz Switching Freq-Max, PDSO8, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Part Package Code | SOIC | |
Package Description | HLSOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Additional Feature | OUTPUT VOLTAGE IS ADJUSTABLE FROM 0.8 TO 15V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 600 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |