Part Details for MP2964GQKT-00CD-Z by Monolithic Power Systems
Overview of MP2964GQKT-00CD-Z by Monolithic Power Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6700CDCB-3#TRMPBF | Analog Devices | uP, L V, 2x Comp w/ 400mV Ref | |
EV-HT-200CDAQ1 | Analog Devices | Reference Design Platform Kit | |
LT6000CDCB#TRMPBF | Analog Devices | 1x 1.8V, 13µA Prec R2R Op Amp |
Price & Stock for MP2964GQKT-00CD-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP2964GQKT-00CD-Z
|
Avnet Silica | TQFN-48//Digital Multi-phase Controller With PMBus Interface for IMVP8/9/9.1 (Alt: MP2964GQKT-00CD-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now |