There are no models available for this part yet.
Overview of MP2976GU-1808-Z by Monolithic Power Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F1808AK8A2-4B4-G | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for Automotive Body Applications (Non Promotion), , / | |
2SK1808-E | Renesas Electronics Corporation | Nch Single Power Mosfet 900V 4A 4000Mohm To-220Fm |
Price & Stock for MP2976GU-1808-Z by Monolithic Power Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MP2976GU-1808-Z
|
Avnet Silica | QFN-40//Dual-Loop, Digital, 1 + 1 Phase Controller with PMBus Interferface for VR13.HC/AVSBus (Alt: MP2976GU-1808-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now |