Part Details for MP2A-820-R by Eaton Bussmann
Overview of MP2A-820-R by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP2A-820-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-MP2A-820-RTR-ND
|
DigiKey | FIXED IND 82UH 450MA 1.463OHM SM Min Qty: 3900 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9042 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6400 / $7.4200 | Buy Now |
DISTI #
000000000001605124
|
Sager | Power Inductors - SMD 82uH 0.5A 1.46ohms | 0 |
|
Buy Now |