There are no models available for this part yet.
Overview of MP3204DJ-LF-Z by Monolithic Power Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MP3204DJ-LF-Z by Monolithic Power Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MP3204DJ-LF-Z-ND
|
DigiKey | IC LED DRVR RGLTR PWM TSOT23-6 Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6920 / $0.7520 | Buy Now | |
DISTI #
MP3204DJ-LF-Z
|
Avnet Americas | LED DRVR 5Segment 3.3V/5V 6-Pin TSOT-23 T/R - Tape and Reel (Alt: MP3204DJ-LF-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.7139 | Buy Now | |
DISTI #
946-MP3204DJLFZ
|
Mouser Electronics | LED Lighting Drivers 5 LED 2.5-6Vin Swtch Drvr w/Open protect RoHS: Compliant | 0 |
|
$0.6950 / $0.7360 | Order Now | |
Future Electronics | MP3204 Series 2.5 - 6 V 1.3 MHz 5 White LED Driver w/Open LED Protect - TSOT23-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.7200 | Buy Now | ||
DISTI #
MP3204DJ-LF-Z
|
Avnet Silica | LED DRVR 5Segment 3.3V/5V 6-Pin TSOT-23 T/R (Alt: MP3204DJ-LF-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for MP3204DJ-LF-Z by Monolithic Power Systems
Part Data Attributes for MP3204DJ-LF-Z by Monolithic Power Systems
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MONOLITHIC POWER SYSTEMS INC
|
Part Package Code
|
TSSOP
|
Package Description
|
TSOT-23, 6 PIN
|
Pin Count
|
6
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
20 Weeks
|
Samacsys Manufacturer
|
Monolithic Power Systems (MPS)
|
Interface IC Type
|
LED DISPLAY DRIVER
|
JESD-30 Code
|
R-PDSO-G6
|
JESD-609 Code
|
e3
|
Length
|
2.9 mm
|
Moisture Sensitivity Level
|
1
|
Multiplexed Display Capability
|
NO
|
Number of Functions
|
1
|
Number of Segments
|
5
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1 mm
|
Supply Voltage-Max
|
6 V
|
Supply Voltage-Min
|
2.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
1.6 mm
|
Related Parts for MP3204DJ-LF-Z
-
AT91SAM7X256C-AURMicrocontrollers
-
MP3202DG-LF-ZDisplay Drivers
-
MPQ2451DT-LF-ZSwitching Regulator or Controllers
-
DMP3099L-7Power Field-Effect Transistors
-
MP8040DN-LFPeripheral Drivers
-
ISL1571IUEZ-T7Operational Amplifiers
-
MP2611GL-ZPower Management Circuits
-
LD3985M33RLinear Regulator ICs
-
MPC17510AEJMotion Control Electronics