Part Details for MP3205DJ-LF-Z by Monolithic Power Systems
Overview of MP3205DJ-LF-Z by Monolithic Power Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP3205DJ-LF-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP3205DJ-LF-Z-ND
|
DigiKey | IC LED DRVR RGLTR PWM TSOT23-5 Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6312 / $0.6817 | Buy Now |
DISTI #
MP3205DJ-LF-Z
|
Avnet Americas | LED DRVR 5Segment 3.3V/5V 5-Pin TSOT-23 T/R - Tape and Reel (Alt: MP3205DJ-LF-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.7000 / $0.9000 | Buy Now |
DISTI #
946-MP3205DJLFZ
|
Mouser Electronics | LED Lighting Drivers 5 LED 2.5-6Vin Swtch Drvr RoHS: Compliant | 0 |
|
$0.6310 / $0.6810 | Order Now |
|
Future Electronics | MP3205 Series 2.5 - 6 V 1.3 MHz 5 White LED Driver - TSOT23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.6700 | Buy Now |
DISTI #
MP3205DJ-LF-Z
|
Avnet Americas | LED DRVR 5Segment 3.3V/5V 5-Pin TSOT-23 T/R - Tape and Reel (Alt: MP3205DJ-LF-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.7000 / $0.9000 | Buy Now |
DISTI #
MP3205DJ-LF-Z
|
Avnet Silica | LED DRVR 5Segment 3.3V/5V 5-Pin TSOT-23 T/R (Alt: MP3205DJ-LF-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC LED DRIVER | 118000 |
|
RFQ |
Part Details for MP3205DJ-LF-Z
MP3205DJ-LF-Z CAD Models
MP3205DJ-LF-Z Part Data Attributes:
|
MP3205DJ-LF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP3205DJ-LF-Z
Monolithic Power Systems
LED Driver, 5-Segment, PDSO5, LEAD FREE, MO-193, TSOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Part Package Code | TSOT | |
Package Description | LEAD FREE, MO-193, TSOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 5 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.6 mm |
Alternate Parts for MP3205DJ-LF-Z
This table gives cross-reference parts and alternative options found for MP3205DJ-LF-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP3205DJ-LF-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2293-34YML-TR | LED DISPLAY DRIVER, PDSO8 | Microchip Technology Inc | MP3205DJ-LF-Z vs MIC2293-34YML-TR |