MP3209DGU-LF-P
Monolithic Power Systems

Overview of MP3209DGU-LF-P by Monolithic Power Systems

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MP3209DGU-LF-P by Monolithic Power Systems

Part # Manufacturer Description Stock Price Buy
DISTI # 1589-MP3209DGU-LF-PCT-ND
DigiKey IC REG BOOST ADJ 350MA 8UTQFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $2.9900
$2.9900 Buy Now
DISTI # MP3209DGU-LF-P
Avnet Americas Conv DC-DC Single Step Up 2.5V 6V 8-Pin UTQFN T/R - Tape and Reel (Alt: MP3209DGU-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel 0
  • 500 $0.7788
$0.7788 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks 0
  • 500 $0.8750
$0.8750 Buy Now

CAD Models for MP3209DGU-LF-P by Monolithic Power Systems
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MP3209DGU-LF-P by Monolithic Power Systems

MP3209DGU-LF-P
Monolithic Power Systems
-
-
Samacsys Manufacturer
Monolithic Power Systems (MPS)
Want to compare parts?
  1. MP3209DGU-LF-P
    Monolithic Power Systems
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MP3209DGU-LF-P by Monolithic Power Systems.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MP3209DGU-LF-P by Monolithic Power Systems

Select Manufacturer
Which Manufacturer of MP3209DGU-LF-P would you like to use for your alert(s)?
  • Please alert me when MP3209DGU-LF-P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MP3209DGU-LF-P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MP3209DGU-LF-P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MP3209DGU-LF-P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MP3209DGU-LF-P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MP3209DGU-LF-P by Monolithic Power Systems

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: