Part Details for MP3209DJ-LF-Z by Monolithic Power Systems
Overview of MP3209DJ-LF-Z by Monolithic Power Systems
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP3209DJ-LF-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1906-1-ND
|
DigiKey | IC REG BOOST ADJ 350MA TSOT23-5 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3981 In Stock |
|
$0.6565 / $1.5500 | Buy Now |
DISTI #
MP3209DJ-LF-Z
|
Avnet Americas | Conv DC-DC Single Step Up 2.5V 6V 5-Pin TSOT-23 T/R - Tape and Reel (Alt: MP3209DJ-LF-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.7280 / $0.9360 | Buy Now |
DISTI #
946-MP3209DJLFZ
|
Mouser Electronics | LED Lighting Drivers 1.3MHz, 350mA Boost Converter RoHS: Compliant | 3712 |
|
$0.6560 / $1.5500 | Buy Now |
|
Future Electronics | MP3209 Series 6 V 350 mA 1.65 MHz Surface Mount Boost Converter - TSOT23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.6800 | Buy Now |
DISTI #
MP3209DJ-LF-Z
|
Avnet Americas | Conv DC-DC Single Step Up 2.5V 6V 5-Pin TSOT-23 T/R - Tape and Reel (Alt: MP3209DJ-LF-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.7280 / $0.9360 | Buy Now |
DISTI #
MP3209DJ-LF-Z
|
Avnet Silica | Conv DC-DC Single Step Up 2.5V 6V 5-Pin TSOT-23 T/R (Alt: MP3209DJ-LF-Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC REG BOOST ADJ 0.35A | 50100 |
|
RFQ | |
|
Sense Electronic Company Limited | SOT23-5 | 10323 |
|
RFQ |
Part Details for MP3209DJ-LF-Z
MP3209DJ-LF-Z CAD Models
MP3209DJ-LF-Z Part Data Attributes:
|
MP3209DJ-LF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP3209DJ-LF-Z
Monolithic Power Systems
Switching Regulator, Current-mode, 0.35A, 1650kHz Switching Freq-Max, PDSO5, ROHS COMPLIANT, MO-193AA, TSOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Part Package Code | TSOT | |
Package Description | TSOT-23, 5 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 3V TO 22V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1650 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.6 mm |