Part Details for MP3301GJ-P by Monolithic Power Systems
Overview of MP3301GJ-P by Monolithic Power Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP3301GJ-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH3419
|
Newark | Led Driver, Boost, 1.3Mhz, Tsot-23-5, Topology:Boost, Input Voltage Min:2.5V, Input Voltage Max:6V, Output Voltage Max:36V, Output Current Max:700Ma, Switching Frequency Typ:1.3Mhz, Ic Mounting:Surface Mount, No. Of Pins:5Pins Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP3301GJ-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 497 |
|
$1.0200 / $2.0800 | Buy Now |
DISTI #
1589-1158-1-ND
|
DigiKey | IC LED DRV RGLTR PWM 1A TSOT23-5 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7196 / $1.7000 | Buy Now |
DISTI #
MP3301GJ-P
|
Avnet Americas | LED DRVR Boost 1-CH Analog/PWM 36V 0.7A 5-Pin TSOT-23 T/R - Tape and Reel (Alt: MP3301GJ-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.8265 / $0.9975 | Buy Now |
DISTI #
946-MP3301GJ-P
|
Mouser Electronics | LED Lighting Drivers 700mA, 36Vout,1.3MHz Boost WLED Driver RoHS: Compliant | 0 |
|
$0.7190 / $1.8600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks | 0 |
|
$0.7130 | Buy Now |
DISTI #
MP3301GJ-P
|
Avnet Silica | LED DRVR Boost 1-CH Analog/PWM 36V 0.7A 5-Pin TSOT-23 T/R (Alt: MP3301GJ-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Win Source Electronics | IC LED DRIVER | 183621 |
|
$0.1790 / $0.2690 | Buy Now |
Part Details for MP3301GJ-P
MP3301GJ-P CAD Models
MP3301GJ-P Part Data Attributes
|
MP3301GJ-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MP3301GJ-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |