Part Details for MP3326GR-Z by Monolithic Power Systems
Overview of MP3326GR-Z by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MP3326GR-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MP3326GR-ZCT-ND
|
DigiKey | IC LED DRVR LIN PWM 50MA 24QFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3383 In Stock |
|
$1.3875 / $2.9700 | Buy Now |
DISTI #
MP3326GR-Z
|
Avnet Americas | 16 Channels, 50mA/ch, LED Driver With Separated PWM Analog Dimming and I2C Interface - Tape and Reel (Alt: MP3326GR-Z) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.5540 / $1.9980 | Buy Now |
DISTI #
946-MP3326GR-Z
|
Mouser Electronics | LED Lighting Drivers 16 Channels, 50mA/ch, LED Driver With Separated PWM Analog Dimming and I2C Interface RoHS: Compliant | 0 |
|
$1.4300 / $2.9700 | Order Now |
|
Future Electronics | The MP3326 is a 16-channel WLED driver that can operate across a w RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$1.4100 | Buy Now |
DISTI #
MP3326GR-Z
|
Avnet Silica | 16 Channels, 50mA/ch, LED Driver With Separated PWM Analog Dimming and I2C Interface (Alt: MP3326GR-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MP3326GR-Z
MP3326GR-Z CAD Models
MP3326GR-Z Part Data Attributes
|
MP3326GR-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP3326GR-Z
Monolithic Power Systems
LED Driver, 16-Segment, QFN-24
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | QFN-24 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 16 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC24,.16SQ,18 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
fmax-Min | 0.00026 MHz |