Part Details for MP3370GN-Z by Monolithic Power Systems
Overview of MP3370GN-Z by Monolithic Power Systems
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP3370GN-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH3030
|
Newark | Led Driver, Boost, 400Khz, Hsoic-8, Topology:Boost, Input Voltage Min:3.5V, Input Voltage Max:36V, Output Voltage Max:38V, Output Current Max:-, Switching Frequency Typ:400Khz, Ic Mounting:Surface Mount, Ic Case/Package:Hsoic Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP3370GN-Z Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 11978 |
|
$1.7400 | Buy Now |
DISTI #
01AM0227
|
Newark | Led Driver, 400Khz, 125Deg C, Hsoic-8 Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP3370GN-Z Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3100 / $1.3300 | Buy Now |
DISTI #
1589-MP3370GN-ZCT-ND
|
DigiKey | IC LED DRIVER LINEAR PWM 8SOIC Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0635 / $2.4100 | Buy Now |
DISTI #
MP3370GN-Z
|
Avnet Americas | LED Driver Boost 1-Channel 3.5V to 36V 8-Pin SOIC-EP T/R - Tape and Reel (Alt: MP3370GN-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.1340 / $1.4580 | Buy Now |
DISTI #
946-MP3370GN-Z
|
Mouser Electronics | LED Lighting Drivers Single String, 38V Vout Boost LED Driver with Current Source RoHS: Compliant | 0 |
|
$1.0600 / $1.9700 | Order Now |
|
Future Electronics | Single String, 38V Vout Boost LED Driver with Current Source RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.0800 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5842 |
|
RFQ | |
DISTI #
MP3370GN-Z
|
Avnet Silica | LED Driver Boost 1-Channel 3.5V to 36V 8-Pin SOIC-EP T/R (Alt: MP3370GN-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MP3370GN-Z
MP3370GN-Z CAD Models
MP3370GN-Z Part Data Attributes:
|
MP3370GN-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP3370GN-Z
Monolithic Power Systems
Display Driver,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Date Of Intro | 2019-07-25 | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 3.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |