Part Details for MP3384LGQ-P by Monolithic Power Systems
Overview of MP3384LGQ-P by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP3384LGQ-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP3384LGQ-P-ND
|
DigiKey | IC LED DRVR RGLTR PWM 30MA 16QFN Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5875 / $1.8763 | Buy Now |
DISTI #
MP3384LGQ-P
|
Avnet Americas | LED DRVR Boost 4-CH PWM 50V 1.3A 16-Pin QFN - Tape and Reel (Alt: MP3384LGQ-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.8415 / $2.2225 | Buy Now |
DISTI #
946-MP3384LGQ-P
|
Mouser Electronics | LED Lighting Drivers 3Vin 4-Ch WLED Drvr LCD Backlighting RoHS: Compliant | 0 |
|
$1.7000 / $2.1200 | Order Now |
|
Future Electronics | LED Lighting Drivers 3Vin 4-Ch WLED Drvr LCD Backlighting RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$1.6200 / $1.7000 | Buy Now |
DISTI #
MP3384LGQ-P
|
Avnet Silica | LED DRVR Boost 4-CH PWM 50V 1.3A 16-Pin QFN (Alt: MP3384LGQ-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 30 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MP3384LGQ-P
MP3384LGQ-P CAD Models
MP3384LGQ-P Part Data Attributes
|
MP3384LGQ-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MP3384LGQ-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |