-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Driver, PQCC16,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP3384LGQ-Z-ND
|
DigiKey | IC LED DRVR RGLTR PWM 30MA 16QFN Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4479 | Buy Now |
DISTI #
MP3384LGQ-Z
|
Avnet Americas | LED DRVR Boost 4-CH PWM 50V 1.3A 16-Pin QFN T/R - Tape and Reel (Alt: MP3384LGQ-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.5680 / $2.0160 | Buy Now |
DISTI #
946-MP3384LGQ-Z
|
Mouser Electronics | LED Lighting Drivers 3Vin 4-Ch WLED Drvr LCD Backlighting RoHS: Compliant | 0 |
|
$1.4400 | Order Now |
|
Future Electronics | MP3384 Series 3 - 25 V 4-Channel WLED Driver for 12" LCD Backlighting RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$1.4200 | Buy Now |
DISTI #
MP3384LGQ-Z
|
Avnet Silica | LED DRVR Boost 4-CH PWM 50V 1.3A 16-Pin QFN T/R (Alt: MP3384LGQ-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MP3384LGQ-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP3384LGQ-Z
Monolithic Power Systems
LED Driver, PQCC16,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | QCCN, LCC16,.12SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 |