Part Details for MP3398AGY by Monolithic Power Systems
Overview of MP3398AGY by Monolithic Power Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for MP3398AGY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1914-ND
|
DigiKey | IC LED DRV CTRL PWM 350MA 20SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube |
37 In Stock |
|
$2.9543 / $3.4800 | Buy Now |
|
Chip1Cloud | IC LED DRIVER | 2760 |
|
RFQ | |
|
Symmetry Electronics | 4-Channel(350mA each)Boost WLED Controller with Inductor Short Protection for TV and Monitor Min Qty: 1 | 0 |
|
$1.6500 | Buy Now |
Part Details for MP3398AGY
MP3398AGY CAD Models
MP3398AGY Part Data Attributes:
|
MP3398AGY
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP3398AGY
Monolithic Power Systems
LED Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | SOIC-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
Length | 7.5 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 5.5 mA | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 12.8 mm |