There are no models available for this part yet.
Overview of MP3398EGS-P by Monolithic Power Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MP3398EGS-P by Monolithic Power Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54AH3431
|
Newark | Topology:Boost (Step Up), Led Driver Type:-, Input Voltage Min:4.5V, Input Voltage Max:33V, Output Voltage Max:80V, Output Current Max:400Ma, Switching Frequency Typ:382Khz, Ic Mounting:Surface Mount, Ic Case/Package:Soic Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP3398EGS-P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.9000 / $3.3600 | Buy Now | |
DISTI #
1589-MP3398EGS-PTR-ND
|
DigiKey | 4-STRING, MAX 400MA/STRING, 80V Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3775 / $1.6550 | Buy Now | |
DISTI #
MP3398EGS-P
|
Avnet Americas | WLED Controller, DC/DC, Step-Up, 382 kHz, SOIC-16 - Tape and Reel (Alt: MP3398EGS-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.1968 | Buy Now | |
DISTI #
946-MP3398EGS-P
|
Mouser Electronics | Switching Controllers 4-String, Max 400mA/String, 80V Return,Step-Up, WLED Controller RoHS: Compliant | 186 |
|
$1.4200 / $3.4300 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks | 0 |
|
$1.3800 | Buy Now | ||
DISTI #
MP3398EGS-P
|
Avnet Silica | WLED Controller, DC/DC, Step-Up, 382 kHz, SOIC-16 (Alt: MP3398EGS-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 30 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for MP3398EGS-P by Monolithic Power Systems
Part Data Attributes for MP3398EGS-P by Monolithic Power Systems
MP3398EGS-P
Monolithic Power Systems
|
|
---|---|
Samacsys Manufacturer
|
Monolithic Power Systems (MPS)
|
Want to compare parts?
-
MP3398EGS-PMonolithic Power SystemsVS
-