-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH3435
|
Newark | Dc/Dc Conv, Sync Boost, 1.8Mhz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Boost (Step Up), Input Voltage Min:600Mv, Input Voltage Max:4V, Output Current:1.8A, Ic Case/Package:Tsot-23 Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP3414DJ-LF-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 792 |
|
$1.3900 / $2.6100 | Buy Now |
DISTI #
1589-1168-1-ND
|
DigiKey | IC REG BOOST ADJ 1.5A TSOT23-8 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1162 In Stock |
|
$1.0241 / $2.3200 | Buy Now |
DISTI #
MP3414DJ-LF-P
|
Avnet Americas | Conv DC-DC Single Step Up 0.6V to 4V 8-Pin TSOT-23 T/R - Tape and Reel (Alt: MP3414DJ-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.1310 / $1.3650 | Buy Now |
DISTI #
946-MP3414DJLFP
|
Mouser Electronics | Switching Voltage Regulators 1.8A .6-4V 1MHz Synchronous, Step-up RoHS: Compliant | 2473 |
|
$1.0200 / $2.3200 | Buy Now |
|
Future Electronics | Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 1.5A (Switch) SOT RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.9750 | Buy Now |
DISTI #
MP3414DJ-LF-P
|
Avnet Americas | Conv DC-DC Single Step Up 0.6V to 4V 8-Pin TSOT-23 T/R - Tape and Reel (Alt: MP3414DJ-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.1310 / $1.3650 | Buy Now |
DISTI #
MP3414DJ-LF-P
|
Avnet Silica | Conv DC-DC Single Step Up 0.6V to 4V 8-Pin TSOT-23 T/R (Alt: MP3414DJ-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC REG BOOST ADJ 1.5A SYNC | 1550 |
|
RFQ | |
DISTI #
3358019RL
|
element14 Asia-Pacific | DC/DC CONV, SYNC BOOST, 1.8MHZ, 125DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 792 |
|
$1.2486 / $1.7732 | Buy Now |
DISTI #
3358019
|
element14 Asia-Pacific | DC/DC CONV, SYNC BOOST, 1.8MHZ, 125DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 792 |
|
$1.2486 / $2.4529 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy