Part Details for MP3424AGG-Z by Monolithic Power Systems
Overview of MP3424AGG-Z by Monolithic Power Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MP3424AGG-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MP3424AGG-ZCT-ND
|
DigiKey | IC REG BOOST ADJ 3.1A 14QFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
59 In Stock |
|
$0.6125 / $2.3000 | Buy Now |
DISTI #
MP3424AGG-Z
|
Avnet Americas | Conv DC to DC Single Step Up 2V to 5.5V 14-Pin QFN T/R - Tape and Reel (Alt: MP3424AGG-Z) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.5331 | Buy Now |
DISTI #
946-MP3424AGG-Z
|
Mouser Electronics | Switching Voltage Regulators Configurable-Current, CC/CV, Synchronous Step-Up Converter with Output Disconnect and Minimized Inrush Current RoHS: Compliant | 0 |
|
$0.6330 / $0.6580 | Order Now |
|
Future Electronics | IC REG BOOST ADJ 3.1A 14QFN RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.6450 / $0.6700 | Buy Now |
DISTI #
MP3424AGG-Z
|
Avnet Silica | Conv DC to DC Single Step Up 2V to 5.5V 14-Pin QFN T/R (Alt: MP3424AGG-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | Boost type Adjustable 3.1A 3V5.5V 2V5.5V QFN-14(2x2) DC-DC Converters ROHS | 10 |
|
$1.5093 / $1.9333 | Buy Now |
Part Details for MP3424AGG-Z
MP3424AGG-Z CAD Models
MP3424AGG-Z Part Data Attributes
|
MP3424AGG-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP3424AGG-Z
Monolithic Power Systems
Switching Regulator, Current-mode, 700kHz Switching Freq-Max, QFN-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | QFN-14 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-XBCC-N14 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 3 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | BCC | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 700 kHz | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |