Part Details for MP3424GG-Z by Monolithic Power Systems
Overview of MP3424GG-Z by Monolithic Power Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MP3424GG-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP3424GG-Z-ND
|
DigiKey | IC REG 14QFN Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6125 / $0.6616 | Buy Now |
DISTI #
MP3424GG-Z
|
Avnet Americas | Current Programmable, CC/CV Synchronous Step-up Converter with Output Disconnect - Tape and Reel (Alt: MP3424GG-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.6383 | Buy Now |
DISTI #
946-MP3424GG-Z
|
Mouser Electronics | Switching Voltage Regulators Current Programmable, CC/CV Synchronous Step-up Converter with Output Disconnect RoHS: Compliant | 0 |
|
$0.6330 / $0.6580 | Order Now |
DISTI #
MP3424GG-Z
|
Avnet Silica | Current Programmable, CC/CV Synchronous Step-up Converter with Output Disconnect (Alt: MP3424GG-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 950 |
|
$0.8804 / $1.9032 | Buy Now | |
|
LCSC | Boost type 2V5.5V QFN-14(2x2) DC-DC Converters ROHS | 10 |
|
$0.9141 / $2.1186 | Buy Now |
Part Details for MP3424GG-Z
MP3424GG-Z CAD Models
MP3424GG-Z Part Data Attributes
|
MP3424GG-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP3424GG-Z
Monolithic Power Systems
Switching Regulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | QFN-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-XBCC-B14 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VBCC | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 580 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | BUTT | |
Terminal Position | BOTTOM | |
Width | 2 mm |