Power Circuits
MP3427GL-Z
Monolithic Power Systems
Description: Switching Controller, Current-mode, 690kHz Switching Freq-Max, QFN-22

Overview of MP3427GL-Z by Monolithic Power Systems

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Price & Stock for MP3427GL-Z by Monolithic Power Systems

Part # Manufacturer Description Stock Price Buy
DISTI # MP3427GL-Z-ND
DigiKey IC REG BOOST ADJ 17A 22QFN Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) Limited Supply - Call
  • 5,000 $2.7000
$2.7000 Buy Now
DISTI # MP3427GL-Z
Avnet Americas Conv DC-DC Single Step Up 3V 8V 22-Pin QFN T/R - Tape and Reel (Alt: MP3427GL-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel 0
  • 5,000 $2.3501
$2.3501 Buy Now
DISTI # 946-MP3427GL-Z
Mouser Electronics Switching Voltage Regulators 17A 8V 600kHz Boost Conv Prg UVLO Ext SS RoHS: Compliant 0
Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks 0
  • 5,000 $2.7000
$2.7000 Buy Now

CAD Models for MP3427GL-Z by Monolithic Power Systems
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MP3427GL-Z by Monolithic Power Systems

MP3427GL-Z
Monolithic Power Systems
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
MONOLITHIC POWER SYSTEMS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
24 Weeks
Samacsys Manufacturer
Monolithic Power Systems (MPS)
Additional Feature
OUTPUT VOLTAGE IS ADJUSTABLE FROM 3V TO 10V
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
8 V
Input Voltage-Min
3 V
Input Voltage-Nom
3.3 V
JESD-30 Code
R-XXMA-N22
JESD-609 Code
e3
Length
4 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
22
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1 mm
Surface Mount
YES
Switcher Configuration
BOOST
Switching Frequency-Max
690 kHz
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
40
Width
3 mm
Want to compare parts?
  1. MP3427GL-Z
    Monolithic Power Systems
    Switching Controller, Current-mode, 690kHz Switching Freq-Max, QFN-22
    VS

Related Parts for MP3427GL-Z

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MP3427GL-Z by Monolithic Power Systems.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MP3427GL-Z by Monolithic Power Systems

Select Manufacturer
Which Manufacturer of MP3427GL-Z would you like to use for your alert(s)?
  • Please alert me when MP3427GL-Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MP3427GL-Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MP3427GL-Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MP3427GL-Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MP3427GL-Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MP3427GL-Z by Monolithic Power Systems

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: