Part Details for MP3428AGL-P by Monolithic Power Systems
Overview of MP3428AGL-P by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP3428AGL-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH3443
|
Newark | Dc/Dc Conv, Sync Boost, 600Khz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Boost (Step Up), Input Voltage Min:3V, Input Voltage Max:20V, Output Current:19A, Ic Case/Package:Qfn Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP3428AGL-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 562 |
|
$3.8800 / $6.8300 | Buy Now |
DISTI #
1589-MP3428AGL-PCT-ND
|
DigiKey | IC REG BOOST ADJ 19A 22QFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
500 In Stock |
|
$2.8000 / $6.0000 | Buy Now |
DISTI #
MP3428AGL-P
|
Avnet Americas | Conv DC-DC Single Step Up 3V to 20V 22-Pin QFN T/R - Tape and Reel (Alt: MP3428AGL-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$3.2480 / $3.9200 | Buy Now |
DISTI #
946-MP3428AGL-P
|
Mouser Electronics | Switching Voltage Regulators 19A Sync Boost Converter RoHS: Compliant | 0 |
|
$2.8000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks | 0 |
|
$2.8000 | Buy Now |