Part Details for MP3429 by FIBOX
Overview of MP3429 by FIBOX
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP3429
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | NEMA 4, 4X Tempo Mounting plate sheet steel RoHS: Compliant | 0 |
|
$18.9100 / $25.0300 | Buy Now |
DISTI #
MP3429
|
TME | Mounting plate, zinc-plated steel, W: 320mm, L: 265mm, Thk: 1.5mm Min Qty: 1 | 16 |
|
$16.0100 / $18.1400 | Buy Now |
Part Details for MP3429
MP3429 CAD Models
MP3429 Part Data Attributes
|
MP3429
FIBOX
Buy Now
|
Compare Parts:
MP3429
FIBOX
|
Samacsys Manufacturer | FIBOX |