Part Details for MP34DT06JTR by STMicroelectronics
Overview of MP34DT06JTR by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Space Technology
Environmental Monitoring
Aerospace and Defense
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Robotics and Drones
Price & Stock for MP34DT06JTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-18180-1-ND
|
DigiKey | MIC MEMS DIGITAL PDM OMNI -26DB Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12576 In Stock |
|
$1.1790 / $2.7900 | Buy Now |
DISTI #
MP34DT06JTR
|
Avnet Americas | Mic Digital Omni-Directional -26dBFS 3.6V Rectangular Solder Pad T/R - Tape and Reel (Alt: MP34DT06JTR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.1844 / $1.2353 | Buy Now |
DISTI #
511-MP34DT06JTR
|
Mouser Electronics | MEMS Microphones MEMS audio sensor omnidirectional stereo digital microphone RoHS: Compliant | 938 |
|
$1.1100 / $1.9400 | Buy Now |
|
STMicroelectronics | High performance Digital Top port MEMS microphone RoHS: Compliant Min Qty: 1 | 938 |
|
$1.2100 / $1.9000 | Buy Now |
|
Future Electronics | MP34DT06J Series 1.8 V 64dB MEMS Audio Sensor Omnidirectional Digital Microphone RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 4000Reel |
|
$1.0900 | Buy Now |
|
Future Electronics | MP34DT06J Series 1.8 V 64dB MEMS Audio Sensor Omnidirectional Digital Microphone RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 3660Cut Tape/Mini-Reel |
|
$1.6100 / $2.1000 | Buy Now |
|
Future Electronics | MP34DT06J Series 1.8 V 64dB MEMS Audio Sensor Omnidirectional Digital Microphone RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$1.1600 / $1.3900 | Buy Now |
DISTI #
MP34DT06JTR
|
Avnet Americas | Mic Digital Omni-Directional -26dBFS 3.6V Rectangular Solder Pad T/R - Tape and Reel (Alt: MP34DT06JTR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.1844 / $1.2353 | Buy Now |
|
Ameya Holding Limited | MEMS audio sensor omnidirectional stereo digital microphone | 22047 |
|
RFQ | |
DISTI #
MP34DT06JTR
|
Avnet Americas | Mic Digital Omni-Directional -26dBFS 3.6V Rectangular Solder Pad T/R - Tape and Reel (Alt: MP34DT06JTR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.1844 / $1.2353 | Buy Now |
Part Details for MP34DT06JTR
MP34DT06JTR CAD Models
MP34DT06JTR Part Data Attributes
|
MP34DT06JTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
MP34DT06JTR
STMicroelectronics
MEMS audio sensor omnidirectional stereo digital microphone
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | HCLGA-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2018-07-18 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | TERM PITCH-MAX | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-XBGA-N4 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | TLGA | |
Package Equivalence Code | LGA4,2X2,54/34 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.35 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |