Part Details for MP38873DL-LF-P by Monolithic Power Systems
Overview of MP38873DL-LF-P by Monolithic Power Systems
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP38873DL-LF-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH3446
|
Newark | Dc/Dc Conv, Sync Buck, 400Khz, 85Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:16V, Output Current:15A, Ic Case/Package:Qfn-Ep Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP38873DL-LF-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.2500 / $8.5500 | Buy Now |
DISTI #
MP38873DL-LF-P-ND
|
DigiKey | IC REG BUCK ADJ 15A 20QFN Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.3350 / $3.9764 | Buy Now |
DISTI #
MP38873DL-LF-P
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V 16V 20-Pin QFN T/R - Tape and Reel (Alt: MP38873DL-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$3.6830 / $4.4450 | Buy Now |
DISTI #
946-MP38873DLLFP
|
Mouser Electronics | Switching Voltage Regulators 15A 16V 400kHz Step Dwn w/Sync Gate Drvr RoHS: Compliant | 49 |
|
$3.4600 / $8.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$3.1800 | Buy Now |
DISTI #
MP38873DL-LF-P
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V 16V 20-Pin QFN T/R - Tape and Reel (Alt: MP38873DL-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$3.6830 / $4.4450 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1800 |
|
RFQ | |
DISTI #
MP38873DL-LF-P
|
Avnet Silica | Conv DC-DC Single Step Down 4.5V 16V 20-Pin QFN T/R (Alt: MP38873DL-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 4 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC REG BUCK ADJUSTABLE 15A 20QFN | 2020 |
|
RFQ | |
DISTI #
3358031
|
element14 Asia-Pacific | DC/DC CONV, SYNC BUCK, 400KHZ, 85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$4.1970 / $8.0172 | Buy Now |