Part Details for MP38874DL-LF-P by Monolithic Power Systems
Overview of MP38874DL-LF-P by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP38874DL-LF-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP38874DL-LF-P-ND
|
DigiKey | IC REG BUCK ADJ 8A 14QFN Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$2.5523 / $3.1855 | Buy Now |
DISTI #
MP38874DL-LF-P
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V 21V 14-Pin QFN T/R - Tape and Reel (Alt: MP38874DL-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$2.7550 / $3.3250 | Buy Now |
DISTI #
946-MP38874DLLFP
|
Mouser Electronics | Switching Voltage Regulators 8A, 16V, Step-Down w/LS Gate Drive RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks | 0 |
|
$2.3800 | Buy Now |
|
Quest Components | 368 |
|
$4.1250 / $7.5000 | Buy Now |