Part Details for MP38876DL-LF-P by Monolithic Power Systems
Overview of MP38876DL-LF-P by Monolithic Power Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP38876DL-LF-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP38876DL-LF-P-ND
|
DigiKey | IC REG BUCK ADJ 15A 20QFN Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.3750 / $3.6598 | Buy Now |
DISTI #
MP38876DL-LF-P
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V 28V 20-Pin QFN T/R - Tape and Reel (Alt: MP38876DL-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$3.0038 | Buy Now |
DISTI #
946-MP38876DLLFP
|
Mouser Electronics | Switching Voltage Regulators 15A 28V 100kHz Step Dwn w/Sync Gate Drvr RoHS: Compliant | 0 |
|
$3.6700 / $4.1200 | Order Now |
|
Future Electronics | 15A, 28V, 400KHz Step-Down w/Synchronizable Gate Driver RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$3.4100 | Buy Now |
|
Bristol Electronics | 215 |
|
RFQ | ||
|
Quest Components | 172 |
|
$5.2468 / $8.5083 | Buy Now | |
DISTI #
MP38876DL-LF-P
|
Avnet Silica | Conv DC-DC Single Step Down 4.5V 28V 20-Pin QFN T/R (Alt: MP38876DL-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 30 Weeks, 0 Days | Silica - 0 |
|
Buy Now |