There are no models available for this part yet.
Overview of MP38900DL-LF-Z by Monolithic Power Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for MP38900DL-LF-Z by Monolithic Power Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Symmetry Electronics | 10A, 16V COT Sync Buck, ext Vcc, Soft SHDN Min Qty: 1 | 0 |
|
$1.6000 | Buy Now |
CAD Models for MP38900DL-LF-Z by Monolithic Power Systems
Part Data Attributes for MP38900DL-LF-Z by Monolithic Power Systems
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MONOLITHIC POWER SYSTEMS INC
|
Part Package Code
|
QFN
|
Package Description
|
QFN-20
|
Pin Count
|
20
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 13V
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
16 V
|
Input Voltage-Min
|
4.5 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
R-XQCC-N20
|
JESD-609 Code
|
e3
|
Length
|
4 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
3 mm
|
Alternate Parts for MP38900DL-LF-Z
This table gives cross-reference parts and alternative options found for MP38900DL-LF-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP38900DL-LF-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP38900DL | Switching Regulator, 3 X 4 MM, MO-220, QFN-20 | Monolithic Power Systems | MP38900DL-LF-Z vs MP38900DL |
Related Parts for MP38900DL-LF-Z
-
ATSAMC20J16A-ANTMicrocontrollers
-
MP38900DL-ZSwitching Regulator or Controllers
-
MP2618EV-LF-ZPower Management Circuits
-
SI1869DH-T1-GE3Peripheral Drivers
-
MP38CLOperational Amplifiers
-
TPS74401RGWTLinear Regulator ICs
-
MAX3221CDBE4Line Driver or Receivers
-
USB3340-EZK-TRNetwork Interfaces
-
SST49LF016C-33-4C-NHEFlash Memories