There are no models available for this part yet.
Overview of MP4001DS-LF-P by Monolithic Power Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MP4001DS-LF-P by Monolithic Power Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1589-MP4001DS-LF-PTR-ND
|
DigiKey | UNIVERSAL INPUT HIGH BRIGHTNESS Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6772 / $0.8971 | Buy Now | |
DISTI #
MP4001DS-LF-P
|
Avnet Americas | LED Driver Step-Down PWM White 12V to 450V 8-Pin SOIC T/R - Tape and Reel (Alt: MP4001DS-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.6008 | Buy Now | |
DISTI #
946-MP4001DS-LF-P
|
Mouser Electronics | LED Lighting Drivers Universal Input High Brightness LED Controller with Integrated smart LDO | 0 |
|
$0.6810 / $1.6100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks | 0 |
|
$0.6750 | Buy Now |
CAD Models for MP4001DS-LF-P by Monolithic Power Systems
Part Data Attributes for MP4001DS-LF-P by Monolithic Power Systems
MP4001DS-LF-P
Monolithic Power Systems
|
|
---|---|
Samacsys Manufacturer
|
Monolithic Power Systems (MPS)
|
Want to compare parts?
-
MP4001DS-LF-PMonolithic Power SystemsVS
-