There are no models available for this part yet.
Overview of MP4021GS-A-P by Monolithic Power Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for MP4021GS-A-P by Monolithic Power Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1589-MP4021GS-A-PTR-ND
|
DigiKey | NRFND:FOR NEW DESIGNS,RECOMMEND Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$1.0884 / $1.3234 | Buy Now | |
DISTI #
MP4021GS-A-P
|
Avnet Americas | LED Controller 1-Channel 10.3V to 23V 3mA 8-Pin SOIC - Tape and Reel (Alt: MP4021GS-A-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.9248 | Buy Now | |
DISTI #
946-MP4021GS-A-P
|
Mouser Electronics | LED Lighting Drivers NRFND:For New Designs,Recommend MP4026&MP4027 | 0 |
|
Order Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks | 0 |
|
$1.0700 | Buy Now |
CAD Models for MP4021GS-A-P by Monolithic Power Systems
Part Data Attributes for MP4021GS-A-P by Monolithic Power Systems
MP4021GS-A-P
Monolithic Power Systems
|
|
---|---|
Samacsys Manufacturer
|
Monolithic Power Systems (MPS)
|
Want to compare parts?
-
MP4021GS-A-PMonolithic Power SystemsVS
-