Part Details for MP4021GS-LF-P by Monolithic Power Systems
Overview of MP4021GS-LF-P by Monolithic Power Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP4021GS-LF-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP4021GS-LF-P
|
Avnet Americas | LED Controller 1-Channel 10.3V to 23V 3mA 8-Pin SOIC - Tape and Reel (Alt: MP4021GS-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for MP4021GS-LF-P
MP4021GS-LF-P CAD Models
MP4021GS-LF-P Part Data Attributes
|
MP4021GS-LF-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MP4021GS-LF-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |