There are no models available for this part yet.
Overview of MP4033GSE-P by Monolithic Power Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MP4033GSE-P by Monolithic Power Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1589-MP4033GSE-PTR-ND
|
DigiKey | TRIAC DIMMABLE, PRIMARY SIDE CON Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0534 / $1.2829 | Buy Now | |
DISTI #
MP4033GSE-P
|
Avnet Americas | LED Controller TRIAC Dimmable 2-Channel 11V to 27V 14-Pin SOIC T/R - Tape and Reel (Alt: MP4033GSE-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.9123 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks | 0 |
|
$1.0300 | Buy Now |
CAD Models for MP4033GSE-P by Monolithic Power Systems
Part Data Attributes for MP4033GSE-P by Monolithic Power Systems
MP4033GSE-P
Monolithic Power Systems
|
|
---|---|
Samacsys Manufacturer
|
Monolithic Power Systems (MPS)
|
Want to compare parts?
-
MP4033GSE-PMonolithic Power SystemsVS
-