Part Details for MP4056GSE-P by Monolithic Power Systems
Overview of MP4056GSE-P by Monolithic Power Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP4056GSE-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MP4056GSE-PTR-ND
|
DigiKey | TRIAC DIMMABLE, NON-ISOLATED OFF Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7701 / $1.0782 | Buy Now |
DISTI #
MP4056GSE-P
|
Avnet Americas | Non-isolated TRIAC Dimmable Offline LED Controller with Active PFC PWM 11V to 27V 14-Pin SOIC - Tape and Reel (Alt: MP4056GSE-P) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.8845 / $1.0675 | Buy Now |
DISTI #
946-MP4056GSE-P
|
Mouser Electronics | LED Lighting Drivers TRIAC Dimmable, Non-isolated Offline LED Controller with Active PFC | 0 |
|
$0.7700 / $1.8200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks | 0 |
|
$0.7630 | Buy Now |
Part Details for MP4056GSE-P
MP4056GSE-P CAD Models
MP4056GSE-P Part Data Attributes
|
MP4056GSE-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MP4056GSE-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |