Part Details for MP4068GS by Monolithic Power Systems
Overview of MP4068GS by Monolithic Power Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP4068GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP4068GS-ND
|
DigiKey | IC LED DRV OFFL TRIAC 8SOIC Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Symmetry Electronics | Non-Isolated,TRIAC Dimmable PFC LED Driver for 120VAC, Up to 10W LEDs Min Qty: 1 | 0 |
|
$0.7400 | Buy Now |
Part Details for MP4068GS
MP4068GS CAD Models
MP4068GS Part Data Attributes:
|
MP4068GS
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP4068GS
Monolithic Power Systems
LED Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | SOIC-8/7 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G7 | |
Length | 4.9 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 3 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP7/8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.4 mA | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | 4.1 V | |
Supply Voltage-Nom | 4.6 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |