-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8767
|
Newark | Integrated Gate Driver, 1Mhz, Qfn-20 Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP4313GRE-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 460 |
|
$3.1900 / $4.4100 | Buy Now |
DISTI #
1589-MP4313GRE-PCT-ND
|
DigiKey | IC REG BUCK ADJ 3A 20QFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
440 In Stock |
|
$1.8746 / $3.8800 | Buy Now |
DISTI #
MP4313GRE-P
|
Avnet Americas | Voltage Regulator, DC/DC Gate Driver, 3.3 V to 45 V in, 0.815V to 42.75 V/3A Out, 1 MHz, QFN-20 - Tape and Reel (Alt: MP4313GRE-P) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$2.1025 / $2.5375 | Buy Now |
DISTI #
946-MP4313GRE-P
|
Mouser Electronics | Switching Voltage Regulators 45V, 3A, Low IQ Synchronous Step-DownConverter with Frequency Spread Spectrum RoHS: Compliant | 996 |
|
$1.9400 / $3.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.8200 | Buy Now |
DISTI #
MP4313GRE-P
|
Avnet Americas | Voltage Regulator, DC/DC Gate Driver, 3.3 V to 45 V in, 0.815V to 42.75 V/3A Out, 1 MHz, QFN-20 - Tape and Reel (Alt: MP4313GRE-P) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$2.1025 / $2.5375 | Buy Now |
DISTI #
MP4313GRE-P
|
Avnet Silica | Voltage Regulator, DC/DC Gate Driver, 3.3 V to 45 V in, 0.815V to 42.75 V/3A Out, 1 MHz, QFN-20 (Alt: MP4313GRE-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
DISTI #
4067610RL
|
element14 Asia-Pacific | INTEGRATED GATE DRIVER, 1MHZ, QFN-20 RoHS: Compliant Min Qty: 100 Container: Reel | 460 |
|
$2.2818 / $2.8725 | Buy Now |
DISTI #
4067610
|
element14 Asia-Pacific | INTEGRATED GATE DRIVER, 1MHZ, QFN-20 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 460 |
|
$2.2818 / $3.8989 | Buy Now |
DISTI #
4067610RL
|
Farnell | INTEGRATED GATE DRIVER, 1MHZ, QFN-20 RoHS: Compliant Min Qty: 100 Lead time: 29 Weeks, 1 Days Container: Reel | 460 |
|
$2.0590 / $2.8751 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy